TE Connectivity 926897-1 Connector Accessory 0.039in Min Cable Dia

MPN
926897-1
Order Code
14-4927
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 31,000 in stock

The TE Connectivity 926897-1 is a connector accessory designed for cables with a minimum diameter of 0.039 inches.

It features high durability and reliability, essential for secure electrical connections.

Typically used in automotive and industrial applications, it ensures optimal cable management.

The product enhances system performance by providing robust strain relief.


Type Connector Contacts
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .039 – .098
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Current Rating 19a
Depth 3.4mm
ELV Compliant
Gender Male
Height 3.5mm
Insulation Diameter 0.098inch
Lead Free Not Applicable
Length 20.7mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support Without
Wire Size 24 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot