TE Connectivity's plug inset 926887-1 is a high voltage, heavy duty connector designed for industrial applications. It features a square design, accommodating wire sizes from 0.5 to 2.1 mm², making it suitable for robust electrical engineering tasks. Typically used in industrial settings, this connector provides reliable performance for high voltage connections.
| Type |
Plug inset |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.06 – .13 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
19a |
| Contact Current Rating (Max) |
19 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Split |
| Contact Type |
Pin |
| Current Rating |
19a |
| Depth |
4mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
4.5mm |
| Insulation Diameter |
0.13inch |
| Lead Free |
Not Applicable |
| Length |
20 |
| Material |
Brass |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
5000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
5000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
14AWG |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 14 |
| Wire/Cable Diameter |
3.3mm |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |