TE Connectivity's 926681-3 is a pin and socket connector with a 12-position female shrouded housing.
The connector is designed to provide secure and reliable electrical connections.
It is typically used in industrial and automotive applications where durable connections are required.
Its shrouded design helps prevent accidental disconnection and provides added protection.
- 6.35mm pitch
- 15A nominal current
- Temperature range -55 to +120°C
- Manufacturer type 926681-3
| Type |
Housing |
| Pitch |
6.35mm |
| Number of Ways |
12 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Free plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Matrix |
| Contact Material |
Bronze |
| Contact Plating |
Brass |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
12.5a |
| Depth |
27.4mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
PA 6.6 |
| Lead Free |
Not Applicable |
| Length |
31.7mm |
| Material |
Nylon |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-67°C |
| Mount |
Panel |
| Number of Circuits |
12 |
| Number of Contacts |
12 |
| Number of Pins |
12 |
| Number of Positions |
12 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
900 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
900 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Patch & Tabs |
| Panel Thickness |
2.29mm |
| Primary Product colour |
Natural |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.25mm |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Width |
29.7mm |
To use this facility please Sign In.
Sign In