The TE Connectivity 926657-9 is a headers wire housing designed for secure connections.
It features a 9-position configuration with a locking clip and shrouded male design.
This component ensures reliable connection in various electronic applications.
It is typically used in automotive and industrial systems where robust connector durability is required.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
9 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Plating |
Tin, Gold |
| Contact Type |
Socket |
| Depth |
17.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
PBT GV15 |
| Lead Free |
Not Applicable |
| Length |
23.32mm |
| Mating Retention |
Without |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Straight |
| Packaging |
Bulk |
| Packaging Method |
Carton |
| Packaging Quantity |
1000 |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
4.5mm |