TE Connectivity's 926657-5 is a board connector with 5 female contacts arranged in a single unshrouded row.
The connector is designed for printed circuit board applications, providing reliable electrical connections.
It is typically used in electronics and telecommunications equipment.
The compact and open design allows for easy integration into various devices.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pin or Socket |
Female |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Plating |
Tin, Gold |
| Contact Type |
Socket |
| Depth |
17.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
PBT GV15 |
| Lead Free |
Not Applicable |
| Length |
13.16mm |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
5 |
| Number of Positions |
5 |
| Number of Rows |
1 |
| Number of Ways |
5 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
1000 |
| PCB Mount Retention |
Without |
| Pitch |
2.54 |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU Locking Clip |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
4.5mm |