TE Connectivity 926647-1 Universal MATE-N-LOK Connector 15-Pin

MPN
926647-1
EAN-13
2050006937518
Order Code
07-5094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

TE Connectivity's 926647-1 is a pin and socket connector with a female shrouded design and 15 positions.

It features a durable housing suitable for secure electrical connections.

Typically used in industrial and automotive applications, it ensures reliable performance under various conditions.

Its compatibility with standard hardware makes it easy to integrate into existing systems.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 6.35mm
Number of Ways 15
Number of Rows 3
Mounting Type Panel Mount
Mounting Direction Straight
Body Orientation Straight
Circuit Application Power & Signal
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Layout Matrix
Contact Retention Within Housing Without
Contact Type Pin
Gender RCP
Glow Wire Rating Standard Part - Not Glow Wire
Housing Material PA 6.6
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP Universal MATE-N-LOK Connectors
Mounting Cable Mount
Number of Contacts 15
Number of Power Positions 0
Number of Signal Positions 0
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 700
Packaging Type Bag
Panel Mount Feature With
Panel Mount Feature Type Patch & Tabs
Primary Product colour Natural
Product Depth (mm) 29.7
Product Height (mm) 27.4
Product Length (mm) 38
Row-to-Row Spacing .25
Sealable No
Terminal Pitch (mm) 6.35
Termination Method Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Recognized

Reviews

Be the first to submit a review

Trustpilot