TE Connectivity's 926647-1 is a pin and socket connector with a female shrouded design and 15 positions.
It features a durable housing suitable for secure electrical connections.
Typically used in industrial and automotive applications, it ensures reliable performance under various conditions.
Its compatibility with standard hardware makes it easy to integrate into existing systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
6.35mm |
| Number of Ways |
15 |
| Number of Rows |
3 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Body Orientation |
Straight |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Matrix |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Gender |
RCP |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
PA 6.6 |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mounting |
Cable Mount |
| Number of Contacts |
15 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
700 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Patch & Tabs |
| Primary Product colour |
Natural |
| Product Depth (mm) |
29.7 |
| Product Height (mm) |
27.4 |
| Product Length (mm) |
38 |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Terminal Pitch (mm) |
6.35 |
| Termination Method |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |