The TE Connectivity 926635-1 is an accessory made from glass-filled polyamide66 designed for durability and strength.
It is a female shrouded component suitable for use in harsh environments.
This product provides reliable electrical insulation and protection in automotive and industrial applications.
Its robust construction ensures longevity and performance stability.
| Type |
Connector Hardware, Mounts, Locks & Retainers |
| Colour |
Black |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Material |
Polyamide |
| Maximum Operating Temperature |
221 |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
2000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
2000 |
| Primary Product colour |
Black |
| Primary Product Material |
Polyamide 6.6 GF |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
AMPMODU MOD IV |