TE Connectivity 926526-1 MKI 250 Rec Housing 5P Nylon Black Female Unshrouded

MPN
926526-1
Order Code
14-5523
Country of Origin
Italy
Qty Unit Price (Ex VAT)
80+ £0.355
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 9,000 in stock

TE Connectivity 926526-1 is a female unshrouded receptacle housing featuring five positions.

It is made of durable black nylon, offering reliable performance in various applications.

This component is commonly used in industrial and electronic connectors.

The MKI 250 Rec Hsg 5P is suitable for situations where secure electrical connections are needed.


Type Crimp Terminal Housings
Pitch 8.4836mm
Number of Ways 5
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Body Material Nylon
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector System Wire-to-Wire
Contact Gender Receptacle
Depth 24.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Housing Material Polyamide
Keyed No
Length 25.1mm
Material Polyamide
Mating Alignment With
Mating Alignment Type Polarization
Mount Free Hanging
Number of Contacts 5
Number of Positions 5
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Method Carton
Packaging Quantity 1000
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Mark I
Tab Width 6.35mm
Terminal Orientation Straight
Termination Quick Connect
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot