TE Connectivity 926522-2 Carton PL 250 REC HSG 2P Nylon Natural

MPN
926522-2
EAN-13
2050006937471
Order Code
07-5092
Country of Origin
Italy
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.325
5000+ £0.308
10000+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The TE Connectivity 926522-2 is a positive lock terminal designed for secure and easy connections. It features durable construction and reliable performance in electrical wiring. This product is typically used in automotive and industrial applications.
Type Crimp Terminal Housings
Pitch 7.3914mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Body Material Nylon
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector System Wire-to-Wire
Contact Gender Receptacle
Depth 24.3mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Receptacle
Housing Color Natural
Housing Material Polyamide
Keyed No
Lead Free Not Applicable
Length 18.15mm
Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Misc Attribute TE AMP Positive Lock
Mount Free Hanging, Cable
Number of Contacts 2
Number of Positions 2
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 4000
Packaging Bulk
Packaging Method Carton
Packaging Quantity 1
Packaging Type Carton
Preloaded No
Primary Product colour Natural
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Mark I
Tab Width 6.35mm
Terminal Orientation Straight
Termination Quick Connect
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot