TE Connectivity 926521-2 is a female housing unshrouded AMP connector accessory.
It features a sturdy design for reliable electrical connections.
This connector is typically used in electronic applications requiring firm, secure attachments.
It is suitable for both industrial and consumer electronics environments.
| Type |
Crimp Terminal Housings |
| Pitch |
10.00mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Receptacle |
| Depth |
24.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Housing Color |
Black |
| Housing Material |
Polyamide |
| Insulation |
Insulated |
| Insulation Material |
Polyamide |
| Keyed |
No |
| Lead Free |
Not Applicable |
| Length |
24.3mm |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
3900 |
| Packaging |
Bulk |
| Packaging Method |
Carton |
| Packaging Quantity |
1300 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Mark I |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| UL Flammability Rating |
UL 94V-2 |
| Width |
15mm |