TE Connectivity 926519-2 Ampmodu Keying Plug

Image Representative of Range

TE Connectivity 926519-2 Ampmodu Keying Plug

MPN
926519-2
Order Code
63-7659
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
500+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 500 in stock

Keying plugs for use with the TE Connectivity AMPMODU range of crimp sockets and housings.


  • Product type: accessory
  • UL flammability rating: UL94 hb
  • Accessory type: keying plug
  • Packaging quantity: 1
  • Mftrs part no. 926519-2
Type Connector Hardware, Mounts, Locks & Retainers
Pin or Socket Female
Accessory Type keying plug
Colour Green
Depth 1.8mm
ELV Compliant
Flammability Rating UL94 HB
Lead Free Not Applicable
Length 15.5
Material Nylon
Maximum Operating Temperature 221
Number of Rows 1
Operating Temperature Range -85 – 221
Package Quantity 250
Package/Case Module
Packaging Bulk
Product Type accessory
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPMODU MOD IV
UL Flammability Rating UL 94HB
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot