TE Connectivity 926478-3 AMPMODU Mod IV 1 pc Mod4 RASTHAKEN

MPN
926478-3
EAN-13
2050006973509
Order Code
07-5090
Country of Origin
Germany

Discontinued


TE Connectivity manufactures the AMPMODU Mod IV connector 926478-3, which is a precision-engineered interconnect solution. This connector is known for its robust design and reliable performance in both high-density and compact environments. Common applications include use in communication equipment, industrial machinery, and other electronic devices where dependable connections are essential.
Type TE AMP AMPMODU Mod IV V
Colour Red
ELV Compliant
Lead Free Not Applicable
Material Polycarbonate
Misc Attribute TE AMP AMPMODU Mod IV V
Package Quantity 1000
Packaging Box
Packaging Type Box
Radiation Hardening No
RoHS Compliant Yes
Series AMPMODU MOD II
Strain Relief Yes (With)

Trustpilot