The TE Connectivity 926476-8 is a female header housing with an unshrouded design.
This component features a 2x08 pin configuration providing reliable connections for various applications.
It is typically used in electronic boards for connecting circuits in consumer electronics.
The part is ideal for applications requiring secure, robust interconnections between board assemblies.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
16 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Length |
.79 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
14.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Black |
| Housing Material |
PBT |
| Lead Free |
Not Applicable |
| Length |
0.79inch |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable, PCB |
| Number of Contacts |
16 |
| Number of Poles |
16 |
| Number of Positions |
16 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| PCB Mount Retention |
With |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU MOD IV |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Width |
7.6mm |
| Working Voltage |
250v |