TE Connectivity 926476-4 Headers & Wire Housings Female 2X04P Shrouded

MPN
926476-4
Order Code
14-3617
Country of Origin
Poland
Qty Unit Price (Ex VAT)
100+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 980 in stock

The TE Connectivity 926476-4 is a female shrouded header with a 2x04 pin configuration.

It features a robust design suitable for secure connections and is typically used in electronic and communication devices.

The part provides reliable performance in demanding environments.

It is ideal for ensuring stable connections on printed circuit boards.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Length .39
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Type Socket
Depth 14.2mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Housing Material PBT
Lead Free Not Applicable
Length 10.16mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
PCB Mount Retention With
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 7.6mm

Reviews

Be the first to submit a review

Trustpilot