TE Connectivity 926475-8 Housing 1X08P Female Unshrouded Wire Housing

MPN
926475-8
Order Code
14-4029
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity 926475-8 is a female unshrouded wire housing.

It features 1x08 positions suitable for electrical connections.

This component is designed for reliable wire-to-board connections in various electronic applications.

Typical uses include consumer electronics, automotive systems, and industrial equipment.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 8
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height 14.2
Connector Length 20.32
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Type Socket
ELV Compliant
Gender Female
Height 14.2mm
Housing Color Black
Housing Material PBT GF
Lead Free Not Applicable
Length 20.32mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Package/Case SIL
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Primary Product colour Black
Reach SVHC Compliant Yes
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp

Reviews

Be the first to submit a review

Trustpilot