TE Connectivity 926475-8 AMPMODU Mod IV HSG 8-Pos PCB Connector

MPN
926475-8
EAN-13
2050006927564
Order Code
07-5089
Country of Origin
Poland
View Full Product Range (9)

Discontinued


TE Connectivity 926475-8 is a female unshrouded wire housing.

It features 1x8 positions suitable for electrical connections.

This component is designed for reliable wire-to-board connections in various electronic applications.

Typical uses include consumer electronics, automotive systems, and industrial equipment.


Type Rectangular Wire & Cable Connectors & Housings
Number of Positions 8
Mounting Angle Straight
Pitch .1
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height 14.2
Connector Length 20.32
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Type Socket
ELV Compliant
Gender Female
Height 14.2mm
Housing Color Black
Housing Material PBT GF
Lead Free Not Applicable
Length 20.32mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Mount Free Hanging, Cable
Number of Contacts 8
Number of Rows 1
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Package/Case SIL
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Primary Product colour Black
Reach SVHC Compliant Yes
RoHS Compliant Yes
Series AMPMODU MOD IV
Strain Relief Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp

Trustpilot