TE Connectivity's 926475-6 is a female unshrouded connector with a 1x06P configuration.
It is designed for reliable electrical connections, suitable for various applications.
The connector is used predominantly in communication equipment and consumer electronics.
Its robust construction ensures durability and consistent performance.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
6 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.19 |
| Connector Length |
.6 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
.55 |
| Contact Base Material |
Beryllium Copper |
| Contact Current Rating (Max) |
3 |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Contact Type |
Receptacle |
| Current Rating |
3a |
| ELV |
Compliant |
| Gender |
Female |
| Height |
14.2mm |
| Housing Color |
Black |
| Housing Material |
PBT GF |
| Lead Free |
Not Applicable |
| Length |
15.24mm |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mount |
Free Hanging, Cable, PCB |
| Number of Contacts |
6 |
| Number of Poles |
6 |
| Number of Positions |
6 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Series |
AMPMODU MOD IV |
| Strain Relief |
Yes (With) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Working Voltage |
250v |