TE Connectivity's 926475-5 is an unshrouded board connector featuring five female contacts arranged in a single row.
The connector is designed for secure and reliable electrical connections on printed circuit boards.
This component is suitable for various applications including consumer electronics and telecommunications.
It provides easy integration and efficient connectivity in compact spaces.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Positions |
5 |
| Pitch |
2.54mm |
| Orientation |
Straight |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
14.2 |
| Connector Length |
12.7 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Contact Type |
Socket |
| Current Rating |
3a |
| Gender |
Receptacle |
| Height |
14.2mm |
| Housing Color |
Black |
| Housing Material |
PBT GF |
| Length |
12.7mm |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mount |
Free Hanging, Cable, PCB |
| Number of Contacts |
5 |
| Number of Poles |
5 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU MOD IV |
| Strain Relief |
Yes (With) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating (AC) |
250v |
| Working Voltage |
250v |