TE Connectivity 926475-3 is a female unshrouded 1x03P header.
It features a receptacle housing design suitable for wire-to-board connections.
This component is commonly used in electronic applications for connecting discrete wires to a printed circuit board.
Its compact and versatile design ensures reliability in various industrial and commercial settings.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
14.2 |
| Connector Length |
7.62 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Contact Type |
Socket |
| ELV |
Compliant |
| Gender |
Receptacle |
| Height |
14.2mm |
| Housing Color |
Black |
| Housing Material |
PBT GF |
| Length |
7.62mm |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Package/Case |
SIL |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU MOD IV |
| Strain Relief |
Yes (With) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |