TE Connectivity 926308-1 Connector Male Crimp 8 Contacts Unshrouded

MPN
926308-1
Order Code
15-8823
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 5,310 in stock

The TE Connectivity 926308-1 is a male crimp connector with eight contacts.

It is unshrouded, providing straightforward connectivity.

This component is often used in telecommunications and data applications.

The connector ensures reliable electrical performance and durability.


Type Rectangular Wire & Cable Connectors & Housings
Current Rating 19a
Contact Termination Crimp
Gender Female
Approvals CSA
Centerline (Pitch) 6.35mm
Circuit Application Power & Signal
Color Natural
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Female
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Depth 27.4mm
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Natural
Housing Material PA 6.6
Length 57.2mm
Max Voltage Rating (AC) 600v
Max Voltage Rating (DC) 600.6kV
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel
Number of Circuits 8
Number of Contacts 8
Number of Positions 8
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 900
Packaging Bag
Packaging Method Bag
Packaging Quantity 900
Panel Mount Feature With
Panel Mount Feature Type Patch & Tabs
Panel Thickness 2.29mm
Pitch 6.35
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 27.4mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot