The TE Connectivity 926307-3 is a pin socket connector with six positions, designed for shrouded connections.
Made from quality materials, it ensures reliable electrical contact in demanding environments.
Ideal for use in automotive or industrial applications, it provides secure connections in complex circuits.
Its compact design and robust construction contribute to versatile and durable electronic assemblies.
| Type |
Socket housing cable |
| Pitch |
6.35mm |
| Number of Ways |
6 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| AWG (min.) |
16 |
| AWG max. |
30 |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
Red, Beige, White |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Connector Type |
Socket, built-in |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
19a |
| Depth |
27.4mm |
| Dimensions |
(L x W x H) 7.62 x 44.5 x 27.43 mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
27.43mm |
| Housing Color |
Natural |
| Housing Material |
PA 6.6 |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Lead Free |
Not Applicable |
| Length |
7.62mm |
| Material |
Nylon |
| Max Voltage Rating (AC) |
600V |
| Max Voltage Rating (DC) |
600.6kV |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+125°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
UNIVERSAL MATE-N-LOK |
| Mount |
Panel |
| Nominal Current |
15A |
| Nominal current - rounded value |
15A |
| Nominal current (details) |
15A |
| Nominal Voltage |
600V AC |
| Number of Circuits |
6 |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1200 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Patch & Tabs |
| Panel Thickness |
2.29mm |
| Pin shape |
Circular |
| Pins per row |
6 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Temperature Range |
-55 - +120°C |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600V |
| Voltage Rating (AC) |
600V |
| Width |
44.5mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |