TE Connectivity 926307-1 Universal-MATE-N-LOK Socket Housing 6-Pin

Image Representative of Range

TE Connectivity 926307-1 Universal-MATE-N-LOK Socket Housing 6-Pin

MPN
926307-1
EAN-13
2050002414198
Order Code
07-5086
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.908
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The TE Connectivity Socket Housing Cable Universal-MATE-N-LOK is a 6-pin connector housing designed for reliable electrical connections. It is suitable for applications requiring secure and durable connectivity solutions in various industrial and consumer electronics. The housing is engineered to provide a robust interface in power and signal connections.
Type Socket housing cable
Pitch 6.35mm
Number of Ways 6
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Approvals CSA
AWG (min.) 16
AWG max. 30
Case Material Polyamide
Circuit Application Power & Signal
Color Natural, Beige
Colour Ecru
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Product Type Housing
Connector System wire-to-wire
Connector Type Socket, built-in
Contact Gender Female
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 19a
Depth 27.4mm
Dimensions (L x W x H) 7.62 x 44.5 x 27.43 mm
DIN Conformance No
Empty Shell Yes
Filter Feature No
Flammability Rating UL94 V-0
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Height 27.43mm
Housing Color Natural
Housing Material Nylon
IEC Conformance No
Industrial packaging No
Insulation Material Polyamide
Length 7.62mm
Manufacturer Series 926307
Mating Information MULTIPLE MATING PARTS AVAILABLE
Max Voltage Rating (AC) 600V
Max Voltage Rating (DC) 600.6kV
Maximum Operating Temperature 221°C
Maximum Temperature +125°C
MIL Conformance No
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mixed Contacts No
Mount Panel
Nominal Current 15A
Nominal current - rounded value 15A
Nominal current (details)
15A
Nominal Voltage 600V AC
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1200
Packaging Bag
Packaging Method Bag
Packaging Quantity 1200
Panel Mount Feature With
Panel Mount Feature Type Patch & Tabs
Panel Thickness 2.29mm
Pin shape Circular
Pins per row 6
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Universal-MATE-N-LOK
Shell Material Nylon
Temperature Range -55 - +120°C
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600V
Width 44.5mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot