TE Connectivity's 926305-1 is part of the Universal MATE-N-LOK connector series, known for secure and reliable connections. Its main attributes include a robust design and efficient assembly suitable for wire-to-wire and wire-to-board applications. Typical applications include household appliances, industrial machinery, and automotive systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Colour |
Natural |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Inline |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
19a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing colour |
Natural |
| Housing Material |
PA 6.6 |
| Lead Free |
Not Applicable |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
TE AMP Universal MATE-N-LOK Connectors |
| Mount |
Panel |
| Number of Circuits |
4 |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Rows |
1 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-67 – 257 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Packaging Type |
Bag |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Latches |
| Panel Thickness |
2.29mm |
| Pitch |
6.35 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |