TE Connectivity 926301-1 is a pin and socket connector featuring an unshrouded male configuration with 8 positions.
It is designed for wire-to-board applications, providing reliable electrical connections.
This connector is commonly used in automotive and industrial equipment.
Its robust construction ensures durability in harsh environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Positions |
8 |
| Pitch |
6.35 |
| Number of Rows |
1 |
| Approvals |
CSA |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Color |
Beige |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Insulation Material |
Polyamide |
| Lead Free |
Not Applicable |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Number of Circuits |
8 |
| Number of Contacts |
8 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
1400 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1400 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
To use this facility please Sign In.
Sign In