TE Connectivity 926209-8 Ampmodu Crimp Housing for Locking Clip 2 x 8P Black

Image Representative of Range

TE Connectivity 926209-8 Ampmodu Crimp Housing for Locking Clip 2 x 8P Black

MPN
926209-8
Order Code
63-7609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3600+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3600
Available to back orderBack-order availability date - 13/11/2026

The AMPMODU range of plated double row pin headers from TE Connectivity.Accepts an Ampmodu locking clip.


  • Product type: connector
  • Connector type: socket housing
  • Colour: black
  • Length: 6.8mm
  • Height: 17.8mm
  • Number of positions per row: 8
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: PBT GF
  • UL flammability rating: UL94 V-0
  • Termination method to wire/cable: crimp
  • Housing configuration: both ends closed
  • Packaging quantity: 1
  • Mftrs part no. 926209-8
Pitch 2.54mm
No. of Rows 2
No. of Ways 16
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .26
Connector Length .81
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .7
Contact Current Rating (Max) 3
Contact Gender Female
Contact Type Receptacle
ELV Compliant
Flammability Rating UL94 V-0
Height 17.8mm
Housing Color Black
Housing Material PBT GF
Lead Free Not Applicable
Length 6.8mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Mount Free Hanging
Number of Contacts 16
Number of Positions 16
Number of Rows 2
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 300
Packaging Box
Packaging Method Box
Packaging Quantity 300
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series AMPMODU Locking Clip
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot