TE Connectivity 926209-6 Ampmodu Crimp Housing for Locking Clip 2 x 6P Black

Image Representative of Range

TE Connectivity 926209-6 Ampmodu Crimp Housing for Locking Clip 2 x 6P Black

MPN
926209-6
Order Code
63-7608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockContact us for additional stock

The AMPMODU range of plated double row pin headers from TE Connectivity.Accepts an Ampmodu locking clip.


  • Product type: connector
  • Connector type: socket housing
  • Colour: black
  • Length: 6.8mm
  • Height: 17.8mm
  • Number of positions per row: 6
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: PBT GF
  • UL flammability rating: UL94 V-0
  • Termination method to wire/cable: crimp
  • Housing configuration: both ends closed
  • Packaging quantity: 1
  • Mftrs part no. 926209-6
Pitch 2.54mm
No. of Rows 2
No. of Ways 12
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height 17.8
Connector Length 6.8
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Plating Tin, Gold
Contact Type Socket
Depth 17.8mm
Flammability Rating UL94 V-0
Gender Receptacle
Height 17.8mm
Housing Color Black
Housing Material PBT GF
Length 6.8mm
Material Nylon, Glass
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 12
Number of Positions 12
Number of Rows 2
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 400
Packaging Box
Packaging Method Box
Packaging Quantity 400
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 6.8mm

Reviews

Be the first to submit a review

Trustpilot