TE Connectivity 926209-5 is a female unshrouded connector featuring a 10-position locking clip housing.
It is designed for secure electrical connections in various industrial and electronic applications.
The connector offers reliable performance with easy assembly and maintenance.
Typical uses include harness assemblies and control systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.26 |
| Connector Length |
.51 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
.7 |
| Contact Current Rating (Max) |
3 |
| Contact Plating |
Tin, Gold |
| Contact Type |
Receptacle |
| Depth |
17.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
17.8mm |
| Housing Color |
Black |
| Housing Material |
PBT GF |
| Lead Free |
Not Applicable |
| Length |
6.8mm |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
6.8mm |