TE Connectivity 926209-5 Ampmodu Crimp Housing for Locking Clip 2 x 5P Black

Image Representative of Range

TE Connectivity 926209-5 Ampmodu Crimp Housing for Locking Clip 2 x 5P Black

MPN
926209-5
Order Code
63-7607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
125+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,200 in stock

TE Connectivity 926209-5 is a female unshrouded connector featuring a 10-position locking clip housing.

It is designed for secure electrical connections in various industrial and electronic applications.

The connector offers reliable performance with easy assembly and maintenance.

Typical uses include harness assemblies and control systems.


  • Product type: connector
  • Connector type: socket housing
  • Colour: black
  • Length: 6.8mm
  • Height: 17.8mm
  • Number of positions per row: 5
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: PBT GF
  • UL flammability rating: UL94 V-0
  • Termination method to wire/cable: crimp
  • Housing configuration: both ends closed
  • Packaging quantity: 1
  • Mftrs part no. 926209-5
Pitch 2.54mm
No. of Rows 2
No. of Ways 10
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .26
Connector Length .51
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .7
Contact Current Rating (Max) 3
Contact Plating Tin, Gold
Contact Type Receptacle
Depth 17.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 17.8mm
Housing Color Black
Housing Material PBT GF
Lead Free Not Applicable
Length 6.8mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Mount Free Hanging, Cable
Number of Contacts 10
Number of Positions 10
Number of Rows 2
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 6.8mm

Reviews

Be the first to submit a review

Trustpilot