TE Connectivity 926209-3 Ampmodu Crimp Housing for Locking Clip 2 x 3P Black

Image Representative of Range

TE Connectivity 926209-3 Ampmodu Crimp Housing for Locking Clip 2 x 3P Black

MPN
926209-3
EAN-13
2050001930514
Order Code
63-7605
View Full Product Range (4)

Discontinued


TE Connectivity's 926209-3 is a housing locking clip designed for 6-position female shrouded connectors.

It offers secure and reliable connections in electrical systems.

The component is ideal for applications requiring robust mechanical support and secure latching in automotive and industrial environments.

Its durable materials ensure long-lasting performance under various conditions.


  • Product type: connector
  • Connector type: socket housing
  • Colour: black
  • Length: 6.8mm
  • Height: 17.8mm
  • Number of positions per row: 3
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: PBT GF
  • UL flammability rating: UL94 V-0
  • Termination method to wire/cable: crimp
  • Housing configuration: both ends closed
  • Packaging quantity: 1
  • Mftrs part no. 926209-3
Pitch 2.54mm
No. of Rows 2
No. of Ways 6
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .6
Connector Length .318
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .7
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Plating Tin, Gold
Contact Type Receptacle
Depth 17.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 17.8mm
Housing Color Black
Housing Material PBT GF
Lead Free Not Applicable
Length 6.8mm
Material Nylon, Glass
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable, PCB
Number of Contacts 6
Number of Positions 6
Number of Rows 2
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 200
Packaging Box
Packaging Method Box
Packaging Quantity 8400
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series AMPMODU
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 6.8mm

Trustpilot