TE Connectivity 926171-1 J-P-T Pin Housing 15 Pins 5 Mm Spacing

MPN
926171-1
EAN-13
2050003865326
Order Code
07-5078
Country of Origin
Germany

Discontinued


TE Connectivity manufactures the J-P-T pin housing cable with 15 pins and a contact spacing of 5 mm. This component, identified by part number 926171-1, is ideal for secure electrical connections. It is commonly used in automotive and industrial applications.
Type Pin housing cable
Pitch 5mm
Number of Ways 15
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Circuit Application Signal
Color Black
Connection Crimp
Connection Angle 180°
Connector contact surface Tin plated
Connector System automotive
CS 5mm
Depth 11.7mm
Dim (L x W x H) 47.10 x 22 x 11.70 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 HB
Gender Female
Height 11.70mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Lead Free Not Applicable
Length 47.10mm
Mating Tab Width 0.063inch
Number of Contacts 15
Number of Positions 15
Orientation Straight
Package Quantity 100
Packaging Bag
Pin shape Rectangular
Plug / Socket Plug, straight
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series J-P-T
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Total number of pins 15
Width 22mm

Trustpilot