TE Connectivity 925856-2 Wire Pin Male Unshrouded 15.5-13.5 AWG

MPN
925856-2
Order Code
15-2803
Country of Origin
USA
Qty Unit Price (Ex VAT)
30000+ £0.052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30000
Available to back orderBack-order availability date - 21/05/2026

The TE Connectivity 925856-2 is a wire pin male connector designed for unshrouded applications.

It is suitable for wire sizes ranging from 15.5 to 13.5 AWG.

The connector is commonly used in automotive and industrial equipment for secure electrical connections.

Its durable design ensures reliable performance in demanding environments.


Type Crimp Wire Pins, Tabs & Ferrules
Barrel Type Open
Contact Material Brass
Diameter 3.16mm
ELV Compliant
Gender Female
Insulation Non-Insulated
Insulation Option Uninsulated
Lead Free Not Applicable
Length 7mm
Material Brass
Packaging Strip
Packaging Method Reel
Packaging Quantity 30000
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shrouded No (Without)
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Crimp
Thickness 0.25mm
Wire Insulation Support Without
Wire Size 3256 – 5178
Wire/Cable Gauge 13.5AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot