TE Connectivity 925713-2 Carton .140 DIA Pin 1 pc

MPN
925713-2
EAN-13
2050007157618
Order Code
07-5077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £0.181
5000+ £0.173
10000+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,707 in stock

TE Connectivity's part number 925713-2 is a TE AMP Commercial MATE-N-LOK connector. This carton contains one piece, designed for secure electrical connections with robust locking features. Typical applications include use in consumer electronics and industrial equipment for reliable performance.
Type Connector Contacts
Pin or Socket Male
Wire Gauge 17-13
Circuit Application Power
Compatible Insulation Diameter Range .098 – .177
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 17
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
ELV Compliant
Gender Male
Length 25mm
Misc Attribute TE AMP Commercial MATE-N-LOK Connectors
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 2500
Packaging Bulk
Packaging Method Carton
Packaging Quantity 2500
Packaging Type Carton
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 14 – 10
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot