TE Connectivity 925661-3 MIL Spec F Unshrouded Connector .140 Diameter Socket

Order Code:

14-4763

Brand: TE Connectivity MPN: 925661-3
Qty Unit Price (Ex VAT)
150+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
12,000 in stock, despatched in 5 working days

TE Connectivity 925661-3 is a female unshrouded connector featuring a .140 inch diameter socket.

It is designed to meet military specificationifications, ensuring reliable performance in demanding environments.

This connector is often used in military and aerospace applications where robust and secure connections are essential.

Its versatile design allows for integration into various electronic systems requiring durable and precise connectivity.


Type Connector Contacts
Gender Female
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .098 – .177
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 17
Contact Material Bronze
Contact Mating Area Plating Material Silver (Ag)
Contact Plating Silver
Contact Retention Within Housing With
Contact Type Socket
Depth 5.3mm
Height 5.9mm
Length 20.5mm
Max Current Rating 28a
Max Operating Temperature 105°C
Min Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Packaging Loose Piece
Packaging Method Carton
Packaging Quantity 500
Product Terminates To Wire & Cable
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Gauge 20AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot