TE Connectivity 925661-2 MATE-N-LOK Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 925661-2 MATE-N-LOK Crimp Contact 1 Pin

MPN
925661-2
EAN-13
2050003423397
Order Code
07-5076
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.382
100+ £0.359
250+ £0.348
500+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 624 in stock

TE Connectivity 925661-2 is a miniature connector designed for durability and versatility.

It features a male shrouded connector compatible with cable diameters ranging from 0.098 to 0.177 inches.

The product is suitable for use in electronic applications requiring secure and reliable connections.

Ideal for automotive, industrial, and consumer electronics.


Type Crimp contact
Pin or Socket Male
Wire Gauge 17-13
AWG (min.) 20
AWG max. 14
Circuit Application Power
Compatible Insulation Diameter Range .098 – .177
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Base Material Phosphor Bronze
Contact Current Rating 17a
Contact Current Rating (Max) 17
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Current Rating 28A
Depth 5.3mm
Dim (L x W x H) 3.5 x 20 x 4.8 mm
ELV Compliant
Gender Female
Height 4.8mm
Industrial packaging No
Insulation Diameter 4.5mm
Length 3.5mm
Material Bronze
max. cross section 2mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.50mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MATE-N-LOK
Mount Cable
Nominal Voltage 250V AC
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 900
Packaging Carton
Packaging Method Carton
Packaging Quantity 900
Pin Diameter 3.56mm
Pin Ø 3.56mm
Pin shape Circular
Pins per row 1
Plug / Socket Socket
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series .140 MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
Width 20mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot