TE Connectivity's 925661-1 wire terminal is designed for reliable electrical connections.
It supports up to 17A current and accommodates 2mm² wire sizes.
This terminal is ideal for use in automotive and industrial applications.
Its robust construction ensures durability and secure fitting in various environments.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
17-13 |
| AWG (min.) |
20 |
| AWG max. |
14 |
| Circuit Application |
Power |
| Color |
Silver |
| Compatible Insulation Diameter Range |
.098 – .177 |
| Connection |
Crimp |
| Connector contact surface |
Tin plated |
| Connector System |
wire-to-wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
17a |
| Contact Current Rating (Max) |
17 |
| Contact Material |
Copper alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Current Rating |
28A |
| Depth |
5.3mm |
| Dim |
(L x W x H) 3.5 x 20 x 4.8 mm |
| ELV |
Compliant |
| Factory colour |
Silver |
| Gender |
Female |
| Height |
4.8mm |
| Industrial packaging |
No |
| Insulation Diameter |
4.5mm |
| Length |
3.5mm |
| max. cross section |
2mm² |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. cross section |
0.50mm² |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
MATE-N-LOK |
| Mount |
Cable |
| Nominal Voltage |
250V AC |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Pin Diameter |
3.56mm |
| Pin Ø |
3.56mm |
| Pin shape |
Circular |
| Pins per row |
1 |
| Plug / Socket |
Socket |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
.140 MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
1 |
| Width |
20mm |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
14AWG |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 14 |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |