The TE Connectivity 925660-1 is a male unshrouded connector featuring a .140 diameter pin.
It is designed for secure and efficient electrical connections in various applications.
Typical uses include automotive, industrial, and electronic devices.
This component ensures reliable performance under challenging conditions.
| Type |
Connector Contacts |
| Current Rating |
28a |
| Gender |
Male |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.098 – .177 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
17a |
| Contact Current Rating (Max) |
17 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Depth |
5mm |
| ELV |
Compliant |
| Height |
5.15mm |
| Insulation Diameter |
4.5mm |
| Length |
25.5mm |
| Max Operating Temperature |
221°C |
| Min Operating Temperature |
-67°C |
| Mount |
Cable |
| Number of Rows |
1 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Pin Diameter |
3.56mm |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
250v |
| Width |
25mm |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
With |
| Wire Size |
20 – 14 |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In