The TE Connectivity 925660-1 is a male unshrouded connector featuring a .140 diameter pin.
It is designed for secure and efficient electrical connections in various applications.
Typical uses include automotive, industrial, and electronic devices.
This component ensures reliable performance under challenging conditions.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
17-13 |
| AWG (min.) |
20 |
| AWG max. |
14 |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.098 – .177 |
| Connection |
Crimp |
| Connector contact surface |
Tin plated |
| Connector System |
wire-to-wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
17a |
| Contact Current Rating (Max) |
17 |
| Contact Gender |
Male |
| Contact Material |
Copper alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Current Rating |
28A |
| Depth |
5mm |
| Dim |
(L x W x H) 5 x 25 x 5.15 mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
5.15mm |
| Industrial packaging |
No |
| Insulation Diameter |
4.5mm |
| Length |
5mm |
| max. cross section |
2mm² |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. cross section |
0.50mm² |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
MATE-N-LOK |
| Mount |
Cable |
| Nominal Voltage |
250V AC |
| Number of Rows |
1 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Pin Diameter |
3.56mm |
| Pin Ø |
3.56mm |
| Pin shape |
Circular |
| Pins per row |
1 |
| Plug / Socket |
Pin |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
.140 MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
1 |
| Voltage Rating |
250v |
| Width |
25mm |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
With |
| Wire Size |
20 – 14 |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |