TE Connectivity 925590-1 Connector Accessory Min Cable Diameter 0.079in

MPN
925590-1
Order Code
15-2798
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
4000+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 136,000 in stock

TE Connectivity 925590-1 is a connector accessory designed for minimum cable diameter of 0.079 inches.

It ensures secure connectivity in various electronic applications.

This part is typically used in data communication, automotive, and industrial equipment.

The accessory offers reliable performance and durability in demanding environments.


Type Crimp Contact
Approvals VDE, IEC
Contact Material Copper Alloy, Copper, Zinc, Brass
Contact Plating Tin
Contact Type Signal
Current Rating 20a
Depth 4.15mm
ELV Compliant
Gender Female
Height 5.05mm
Insulation Diameter 0.118inch
Lead Free Not Applicable
Length 19.3
Material Brass
Mating Tab Width 0.11inch
Maximum Operating Temperature 230°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 1
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Junior Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 15AWG

Reviews

Be the first to submit a review

Trustpilot