TE Connectivity 925575-1 Tape On Full Reel STC REC 6.3 Contact Sn

Order Code:

07-5071

Brand: TE Connectivity MPN: 925575-1 EAN-13: 2050007179405
Qty Unit Price (Ex VAT)
25+ £0.171
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,145 in stock, despatched in 4 working days

The TE Connectivity 925575-1 is a terminal from its TE AMP Timer range, available in tape on full reel format. It features reliable performance and is suited for secure connections in electrical applications. Commonly used in automotive and industrial sectors, it ensures durability and efficiency in various wiring systems.
Type TE AMP Timer - Terminals
Approvals VDE, IEC
Contact Material Copper, Brass
Contact Plating Tin
Current Rating 25a
ELV Compliant
Gender Female
Insulation Insulated
Insulation Diameter 0.118inch
Lead Free Not Applicable
Length 19.5mm
Mating Tab Width 0.248inch
Max Operating Temperature 230°C
Min Operating Temperature -40°C
Misc Attribute TE AMP Timer - Terminals
Mount Cable
Orientation Straight
Package Quantity 2500
Packaging Tape and Reel
Packaging Type Tape on Full reel
RoHS Compliant Yes
Sealable No (Without)
Series Standard Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot