TE Connectivity 925471-1 J-P-T 25-Pin Housing 5 Mm Spacing

MPN
925471-1
EAN-13
2050003865500
Order Code
07-5069
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £3.54
10+ £2.94
100+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

TE Connectivity's pin housing cable, part number 925471-1, features 25 pins with a 5 mm contact spacing. This component is typically utilised in electronic and electrical systems for secure cable connections. It is not a pushbutton switch and does not feature voltage or current ratings, switch configurations, illumination, or switch actions.
Type Pin housing cable
Pitch 5mm
Number of Ways 25
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Circuit Application Signal
Color Black
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
CS 5mm
Dim (L x W x H) 70 x 22 x 11.70 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 HB
Gender Female
Height 11.70mm
Hybrid Connector No
Industrial packaging No
Lead Free Not Applicable
Length 70mm
Mating Tab Width 0.118inch
Mount Cable
Number of Contacts 25
Number of Positions 25
Orientation Straight
Packaging Carton
Pin shape Rectangular
Plug / Socket Plug, straight
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief Add By Accessory
Total number of pins 25
Width 22mm

Reviews

Be the first to submit a review

Trustpilot