TE Connectivity 925470-1 J-P-T Pin Housing 25 Pins 5mm Spacing

MPN
925470-1
EAN-13
2050003864718
Order Code
07-5068
Country of Origin
Switzerland
View Full Product Range (10)

Discontinued


The TE Connectivity 925470-1 is an automotive connector designed for female shrouded applications with 25 positions.

It features a compact MINI-TIMER design, suitable for space-constrained environments.

This connector is typically used in automotive wiring systems, ensuring reliable electrical connections.

Its robust construction ensures durability under harsh conditions common in vehicle applications.


Type Pin housing cable
Pitch 5mm
Number of Ways 25
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Circuit Application Signal
Color Black
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
CS 5mm
Depth 22mm
Dim (L x W x H) 89.40 x 22 x 11.70 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 HB
Gender Receptacle
Height 11.70mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Lead Free Not Applicable
Lead Pitch 5mm
Length 89.40mm
Mating Tab Width 0.118inch
Mount Cable
Number of Contacts 25
Number of Positions 25
Orientation Straight
Packaging Carton
Pin shape Rectangular
Plug / Socket Plug, straight
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series J-P-T
Serviceable Yes
Strain Relief Add By Accessory
Total number of pins 25
Width 22mm

Trustpilot