TE Connectivity 925370-4 Housing Receptacle 2x04P Female Shrouded Headers and

MPN
925370-4
Order Code
14-4072
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 4,506 in stock

TE Connectivity's 925370-4 is a housing receptacle designed for female shrouded headers.

It features a 2x04P configuration, offering secure and reliable connections.

This product is known for its durability and precision, suitable for various electronic applications.

It is typically used in automotive, industrial, and consumer electronic assemblies.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Circuit Application Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .21
Connector Length 4.99
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Type Socket
Depth 16.7mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.21inch
Housing Color Green
Housing Material Polyamide 6.6 GF
Lead Free Not Applicable
Length 4.99inch
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Locking
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable, PCB
Number of Contacts 8
Number of Positions 8
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 50
Packaging Bulk
Packaging Quantity 50
Primary Product colour Green
Primary Type CONNECTOR
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot