TE Connectivity 925370-2 Ampmodu IV Crimp Housing Strain Relief 2 x 2P Green

Image Representative of Range

TE Connectivity 925370-2 Ampmodu IV Crimp Housing Strain Relief 2 x 2P Green

MPN
925370-2
Order Code
63-7639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
200+ £0.866
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 898 in stock

TE Connectivity's 925370-2 is a housing unit designed for female connectors with a 2x02 pin configuration.

It features strain relief for added durability and is shrouded for enhanced protection.

This component is typically used in electronic and electrical applications requiring reliable connections.

Its robust design ensures secure and lasting performance.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: printed circuit board
  • For use: AMPMODU mod II.025 inch headers
  • Colour: green
  • Length: 126.75mm
  • Height: 5.334mm
  • Number of positions per row: 2
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: polyamide 6.6 gf
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 V AC
  • Termination method to wire/cable: crimp
  • Mating alignment type: polarized
  • Mating retention type: lock
  • Mating retention: yes
  • Housing configuration: both ends closed
  • Strain relief: yes
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 925370-2
Pitch 2.54mm
No. of Rows 2
No. of Ways 4
Circuit Application Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .21
Connector Length 4.99
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Type Socket
Current Rating 3a
Depth 16.7mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.21inch
Housing Color Green
Housing Material Polyamide 6.6 GF
Lead Free Not Applicable
Length 4.99inch
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Locking
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable, PCB
Number of Contacts 4
Number of Poles 2
Number of Positions 4
Number of Rows 2
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 50
Packaging Bulk
Packaging Quantity 50
Primary Product colour Green
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot