TE Connectivity 925369-9 Connector 9 Contacts 1 Row Female Unshrouded

MPN
925369-9
Order Code
14-6821
Country of Origin
Poland
Qty Unit Price (Ex VAT)
250+ £0.565
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 11/09/2026

TE Connectivity's 925369-9 is a connector with 9 contacts arranged in a single row.

This female unshrouded connector offers reliable electrical performance.

It is typically used in applications requiring compact and efficient interconnections.

Suitable for use in electronic and electrical devices where simplicity and durability are priorities.


Pitch 2.54mm
No. of Rows 1
No. of Ways 9
Circuit Application Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .11
Connector Length 4.99
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Type Socket
Depth 16.7mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.11inch
Housing Color Green
Housing Material PA 6.6
Lead Free Not Applicable
Length 4.99inch
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Locking
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging
Number of Contacts 9
Number of Positions 9
Number of Rows 1
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 100
Packaging Bulk
Packaging Quantity 100
Primary Product colour Green
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot