TE Connectivity 925369-4 Ampmodu IV Crimp Housing Strain Relief 1 x 4P Green

Image Representative of Range

TE Connectivity 925369-4 Ampmodu IV Crimp Housing Strain Relief 1 x 4P Green

MPN
925369-4
Order Code
63-7623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
75+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Despatched within 5 working days - 813 in stock

The TE Connectivity 925369-4 is a MOD IV housing connector that is female and unshrouded.

It has four positions designed for secure electrical connections.

This connector is suitable for a range of electronic and electrical applications.

It is often used in consumer electronics, industrial equipment, and automotive systems.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: printed circuit board
  • For use: AMPMODU mod II.025 inch headers
  • Colour: green
  • Length: 126.75mm
  • Height: 2.794mm
  • Number of positions per row: 4
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: PA 6.6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 V AC
  • Termination method to wire/cable: crimp
  • Mating alignment type: polarized
  • Contact layout: inline
  • Mating retention type: lock
  • Mating retention: yes
  • Housing configuration: both ends closed
  • Strain relief: yes
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 925369-4
Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Circuit Application Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .11
Connector Length 4.99
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Type Socket
Current Rating 3a
Depth 17.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.11inch
Housing Color Green
Housing Material PA 6.6
Lead Free Not Applicable
Length 4.99inch
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Locking
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable, PCB
Number of Contacts 4
Number of Poles 4
Number of Positions 4
Number of Rows 1
Operating Supply Voltage 250v
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 100
Packaging Bulk
Packaging Quantity 100
Primary Product colour Green
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 6.8mm

Reviews

Be the first to submit a review

Trustpilot