The AMPMODU IV range of plated double row pin headers from TE Connectivity.
- Product type: connector
- Connector type: socket housing
- Applies to: printed circuit board
- For use: AMPMODU mod II.025 inch headers
- Colour: green
- Length: 126.75mm
- Height: 13.97mm
- Number of positions per row: 5
- Number of rows: 2
- Row-to-row spacing: 2.54mm (.1 in )
- Housing material: PA 6.6
- UL flammability rating: UL94 V-0
- Operating voltage (V AC): 250 V AC
- Termination method to wire/cable: crimp
- Mating alignment type: polarized
- Housing configuration: both ends closed
- Operating temperature range: -65 to +105°C
- Packaging quantity: 1
- Mftrs part no. 925367-5
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
10 |
| Circuit Application |
Signal |
| Color |
Green |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.55 |
| Connector Length |
4.99 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
14.2mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.55inch |
| Housing Color |
Green |
| Housing Material |
PA 6.6 |
| Length |
4.99inch |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, PCB |
| Number of Contacts |
10 |
| Number of Poles |
10 |
| Number of Positions |
10 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
1000 |
| Primary Product colour |
Green |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU MOD IV |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Rectangular Wire & Cable Connectors & Housings |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Width |
5.5mm |
| Working Voltage |
250v |