TE Connectivity 925367-4 Housing Female Unshrouded 2x04P No Strain Relief

MPN
925367-4
Order Code
14-6815
Country of Origin
Poland
Qty Unit Price (Ex VAT)
200+ £0.769
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,650 in stock

The TE Connectivity 925367-4 is an unshrouded female housing connector with a 2x04 pin configuration and no strain relief.

It is designed for easy assembly and reliable connections in electronic applications.

This part is commonly used in industrial and consumer electronics.

Its compact design makes it suitable for high-density applications.


Type Rectangular Wire & Cable Connectors & Housings
Plug / Socket Receptacle
Mounting Type Cable Mount (Free-Hanging)
No. of Ways 8
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector Height .55
Connector Length 4.99
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Type Socket
Depth 14.2mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.55inch
Housing Color Green
Housing Material PA 6.6
Lead Free Not Applicable
Length 4.99inch
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging
Number of Contacts 8
Number of Positions 8
Number of Rows 2
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Pitch 2.54
Primary Product colour Green
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot