The TE Connectivity 925367-4 is an unshrouded female housing connector with a 2x04 pin configuration and no strain relief.
It is designed for easy assembly and reliable connections in electronic applications.
This part is commonly used in industrial and consumer electronics.
Its compact design makes it suitable for high-density applications.
- Product type: connector
- Connector type: socket housing
- Applies to: printed circuit board
- For use: AMPMODU mod II.025 inch headers
- Colour: green
- Length: 126.75mm
- Height: 13.97mm
- Number of positions per row: 4
- Number of rows: 2
- Row-to-row spacing: 2.54mm (.1 in )
- Housing material: PA 6.6
- UL flammability rating: UL94 V-0
- Operating voltage (V AC): 250 V AC
- Termination method to wire/cable: crimp
- Mating alignment type: polarized
- Housing configuration: both ends closed
- Operating temperature range: -65 to +105°C
- Packaging quantity: 1
- Mftrs part no. 925367-4
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
8 |
| Circuit Application |
Signal |
| Color |
Green |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.55 |
| Connector Length |
4.99 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Type |
Socket |
| Depth |
14.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.55inch |
| Housing Color |
Green |
| Housing Material |
PA 6.6 |
| Lead Free |
Not Applicable |
| Length |
4.99inch |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Max Operating Temperature |
105°C |
| Min Operating Temperature |
-65°C |
| Mount |
Free Hanging |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| Primary Product colour |
Green |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU MOD IV |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Rectangular Wire & Cable Connectors & Housings |
| UL Flammability Rating |
UL 94V-0 |
| Width |
5.5mm |