TE Connectivity's 925367-3 is a female unshrouded connector with a 2x03 pin configuration.
It features reliable contact performance suitable for a variety of electronic applications.
This connector provides a secure connection for printed circuit boards.
Typical uses include consumer electronics, industrial equipment, and communication devices.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
6 |
| Circuit Application |
Signal |
| Color |
Green |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.55 |
| Connector Length |
4.99 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Copper |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
14.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.55inch |
| Housing Color |
Green |
| Housing Material |
PA 6.6 |
| Lead Free |
Not Applicable |
| Length |
4.99inch |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, PCB |
| Number of Contacts |
6 |
| Number of Poles |
6 |
| Number of Positions |
6 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| Primary Product colour |
Green |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU MOD IV |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Rectangular Wire & Cable Connectors & Housings |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Width |
5.5mm |
| Working Voltage |
250v |